MLF1005LR82KT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,65000 zł
Datasheet
820 nH Shielded Multilayer Inductor 35 mA 590mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Multilayer Inductor 35 mA 590mOhm Max 0402 (1005 Metric)
0402 Pkg

MLF1005LR82KT000

DigiKey Part Number
445-MLF1005LR82KT000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005LR82KT000
Description
FIXED IND 820NH 35MA 590 MOHM
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 35 mA 590mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005LR82KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes