
MLF1005G1R0KT000 | |
|---|---|
DigiKey Part Number | 445-15682-2-ND - Tape & Reel (TR) 445-15682-1-ND - Cut Tape (CT) 445-15682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R0KT000 |
Description | FIXED IND 1UH 40MA 640 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 40 mA 640mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G1R0KT000 Models |
Category | DC Resistance (DCR) 640mOhm Max |
Mfr | Q @ Freq 30 @ 10MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 25 | 0,50000 zł | 12,50 zł |
| 50 | 0,47120 zł | 23,56 zł |
| 100 | 0,44420 zł | 44,42 zł |
| 250 | 0,41108 zł | 102,77 zł |
| 500 | 0,38752 zł | 193,76 zł |
| 1 000 | 0,36536 zł | 365,36 zł |
| 2 500 | 0,33801 zł | 845,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29761 zł | 2 976,10 zł |
| 20 000 | 0,28066 zł | 5 613,20 zł |
| 30 000 | 0,27120 zł | 8 136,00 zł |
| 50 000 | 0,25975 zł | 12 987,50 zł |
| 70 000 | 0,25248 zł | 17 673,60 zł |
| 100 000 | 0,24687 zł | 24 687,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

