
MHQ0603P2N7CT000 | |
|---|---|
DigiKey Part Number | 445-16835-2-ND - Tape & Reel (TR) 445-16835-1-ND - Cut Tape (CT) 445-16835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N7CT000 |
Description | FIXED IND 2.7NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N7CT000 Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 1,02000 zł | 10,20 zł |
| 100 | 0,83700 zł | 83,70 zł |
| 1 000 | 0,68839 zł | 688,39 zł |
| 5 000 | 0,60433 zł | 3 021,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10099 zł | 1 514,85 zł |
| 30 000 | 0,09523 zł | 2 856,90 zł |
| 45 000 | 0,09201 zł | 4 140,45 zł |
| 75 000 | 0,08812 zł | 6 609,00 zł |
| 105 000 | 0,08565 zł | 8 993,25 zł |
| 150 000 | 0,08311 zł | 12 466,50 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |


