
LGJ7045TS-151MR50-H | |
|---|---|
DigiKey Part Number | 445-14991-2-ND - Tape & Reel (TR) 445-14991-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TS-151MR50-H |
Description | FIXED IND 150UH 540MA 550 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 540 mA 550mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TS-151MR50-H Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 550mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-151MR50-H | TDK | 4 123 | 445-3874-1-ND | 3,34000 zł | Direct |
| VLS5045EX-151M-H | TDK | 588 | 445-VLS5045EX-151M-HCT-ND | 1,40000 zł | MFR Recommended |
| CDRR7D45T125NP-151MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-151MCTR-ND | 1,60904 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 zł | 9,34 zł |
| 10 | 7,67000 zł | 76,70 zł |
| 25 | 7,09560 zł | 177,39 zł |
| 50 | 6,68960 zł | 334,48 zł |
| 100 | 6,30720 zł | 630,72 zł |
| 250 | 5,83576 zł | 1 458,94 zł |
| 500 | 5,50326 zł | 2 751,63 zł |
| Unit Price without VAT: | 9,34000 zł |
|---|---|
| Unit Price with VAT: | 11,48820 zł |

