Similar
Similar

BCR16PM-12LA#B00 | |
|---|---|
DigiKey Part Number | 559-BCR16PM-12LA#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR16PM-12LA#B00 |
Description | TRIAC 600V 16A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220F |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Bag | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA316X-600C,127 | WeEn Semiconductors | 4 778 | BTA316X-600C,127-ND | 6,79000 zł | Similar |
| Q6016LH4TP | Littelfuse Inc. | 556 | F7287-ND | 16,30000 zł | Similar |



