FK28C0G1H561JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 8 745
Unit Price: 1,08000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 616
Unit Price: 1,04000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 5 802
Unit Price: 1,08000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 4 371
Unit Price: 0,86000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 5 448
Unit Price: 0,90000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 1 414
Unit Price: 1,11000 zł
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H561JN006

DigiKey Part Number
FK28C0G1H561JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28C0G1H561JN006
Description
CAP CER 560PF 50V C0G RADIAL
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H561JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A561JNT06TDK8 745445-173551-1-ND1,08000 złUpgrade
FA28C0G1H561JNU00TDK616445-175348-ND1,04000 złParametric Equivalent
FA28C0G1H561JNU06TDK5 802445-180727-1-ND1,08000 złParametric Equivalent
FG28C0G1H561JNT00TDK4 371445-180205-ND0,86000 złParametric Equivalent
FG28C0G1H561JNT06TDK5 448445-173504-1-ND0,90000 złParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,27703 zł554,06 zł
Manufacturers Standard Package
Unit Price without VAT:0,27703 zł
Unit Price with VAT:0,34075 zł