FK28C0G1H182JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 154
Unit Price: 1,18000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 455
Unit Price: 1,18000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 3 502
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 263
Unit Price: 0,97000 zł
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H182JN006

DigiKey Part Number
FK28C0G1H182JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28C0G1H182JN006
Description
CAP CER 1800PF 50V C0G RADIAL
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H182JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A182JNT06TDK154445-173532-1-ND1,18000 złUpgrade
FA28C0G1H182JNU00TDK455445-FA28C0G1H182JNU00-ND1,18000 złParametric Equivalent
FA28C0G1H182JNU06TDK3 502445-180714-1-ND1,22000 złParametric Equivalent
FG28C0G1H182JNT00TDK263445-181265-ND0,97000 złParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,27703 zł554,06 zł
Manufacturers Standard Package
Unit Price without VAT:0,27703 zł
Unit Price with VAT:0,34075 zł