Upgrade
Parametric Equivalent
Parametric Equivalent

FK26X7R1H684KN006 | |
|---|---|
DigiKey Part Number | FK26X7R1H684KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R1H684KN006 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1H684KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A684KNT06 | TDK | 827 | 445-173448-1-ND | 2,51000 zł | Upgrade |
| FA26X7R1H684KNU00 | TDK | 0 | FA26X7R1H684KNU00-ND | 0,52310 zł | Parametric Equivalent |
| FA26X7R1H684KNU06 | TDK | 0 | FA26X7R1H684KNU06-ND | 0,44991 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41074 zł | 821,48 zł |
| Unit Price without VAT: | 0,41074 zł |
|---|---|
| Unit Price with VAT: | 0,50521 zł |




