Upgrade
Similar
Similar

FK26X5R1C335KN006 | |
|---|---|
DigiKey Part Number | FK26X5R1C335KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X5R1C335KN006 |
Description | CAP CER 3.3UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R1C335KN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1H335KRT06 | TDK | 299 | 445-173440-1-ND | 3,02000 zł | Upgrade |
| FG22X7R1H335KNT06 | TDK | 1 155 | 445-181745-1-ND | 4,38000 zł | Similar |
| FG26X7S2A335KRT06 | TDK | 239 | 445-173460-1-ND | 3,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50720 zł | 1 014,40 zł |
| Unit Price without VAT: | 0,50720 zł |
|---|---|
| Unit Price with VAT: | 0,62386 zł |



