Direct
Similar
Similar
Similar

FK24X7R2E102KN006 | |
|---|---|
DigiKey Part Number | FK24X7R2E102KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E102KN006 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E102KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R2E102KNT06 | TDK | 3 186 | 445-173383-1-ND | 1,15000 zł | Direct |
| FG26C0G2J102JNT06 | TDK | 11 712 | 445-173405-1-ND | 1,40000 zł | Similar |
| FG26X7R2J102KNT06 | TDK | 190 | 445-173452-1-ND | 1,40000 zł | Similar |
| FG28C0G2E102JNT06 | TDK | 1 131 | 445-173558-1-ND | 1,29000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31118 zł | 622,36 zł |
| Unit Price without VAT: | 0,31118 zł |
|---|---|
| Unit Price with VAT: | 0,38275 zł |




