FK18C0G1H050CN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1 621
Unit Price: 0,79000 zł
Datasheet
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H050CN006

DigiKey Part Number
FK18C0G1H050CN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK18C0G1H050CN006
Description
CAP CER 5PF 50V C0G RADIAL
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H050CN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H050CNT06TDK1 621445-173166-1-ND0,79000 złDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,24299 zł485,98 zł
Manufacturers Standard Package
Unit Price without VAT:0,24299 zł
Unit Price with VAT:0,29888 zł