Direct

FK11X7R1E106MR006 | |
|---|---|
DigiKey Part Number | FK11X7R1E106MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK11X7R1E106MR006 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1E106MR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT06 | TDK | 10 304 | 445-173156-1-ND | 2,76000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,02465 zł | 1 536,98 zł |
| Unit Price without VAT: | 1,02465 zł |
|---|---|
| Unit Price with VAT: | 1,26032 zł |


