Parametric Equivalent

ECS-50-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1264TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-50-S-5PX-TR |
Description | CRYSTAL 5.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal Series 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-S-5PX-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-50-S-5P-TR | ECS Inc. | 1 001 | XC670CT-ND | 2,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01401 zł | 1 014,01 zł |
| Unit Price without VAT: | 1,01401 zł |
|---|---|
| Unit Price with VAT: | 1,24723 zł |


