Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

FG28X7R2A153KNT06 | |
|---|---|
DigiKey Part Number | FG28X7R2A153KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A153KNT06 |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A153KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2J153KNT06 | TDK | 1 198 | 445-173454-1-ND | 1,83000 zł | Upgrade |
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | 4,92000 zł | Similar |
| FG26C0G2A153JNT06 | TDK | 0 | 445-173399-1-ND | 2,66000 zł | Similar |
| FG26C0G2E153JNT06 | TDK | 5 341 | 445-173402-1-ND | 3,27000 zł | Similar |
| FG26C0G2W153JNT06 | TDK | 1 431 | 445-173429-1-ND | 3,02000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27089 zł | 541,78 zł |
| Unit Price without VAT: | 0,27089 zł |
|---|---|
| Unit Price with VAT: | 0,33319 zł |




