Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A561JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A561JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A561JNT00 |
Description | CAP CER 560PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A561JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2E561JN000 | TDK | 516 | 445-FK28C0G2E561JN000-ND | 1,11000 zł | Upgrade |
| FG26C0G2J561JNT00 | TDK | 394 | 445-FG26C0G2J561JNT00-ND | 1,29000 zł | Similar |
| FK26C0G2J561JN000 | TDK | 576 | 445-FK26C0G2J561J-ND | 1,62000 zł | Similar |
| FA28C0G2A561JNU00 | TDK | 801 | 445-175528-ND | 1,26000 zł | Parametric Equivalent |
| FG28C0G2A561JNT06 | TDK | 8 755 | 445-173551-1-ND | 1,08000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30464 zł | 152,32 zł |
| Unit Price without VAT: | 0,30464 zł |
|---|---|
| Unit Price with VAT: | 0,37471 zł |





