
FG28C0G1H821JNT06 | |
|---|---|
DigiKey Part Number | 445-173511-1-ND - Cut Tape (CT) 445-173511-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H821JNT06 |
Description | CAP CER 820PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H821JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A821JNT06 | TDK | 1 658 | 445-173556-1-ND | 1,11000 zł | Upgrade |
| FA28C0G1H821JNU00 | TDK | 347 | 445-181197-ND | 1,11000 zł | Parametric Equivalent |
| FA28C0G1H821JNU06 | TDK | 5 604 | 445-174273-1-ND | 1,11000 zł | Parametric Equivalent |
| FG28C0G1H821JNT00 | TDK | 465 | 445-181274-ND | 0,90000 zł | Parametric Equivalent |
| FK28C0G1H821JN000 | TDK | 500 | 445-FK28C0G1H821JN000-ND | 1,11000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 50 | 0,39500 zł | 19,75 zł |
| 100 | 0,34830 zł | 34,83 zł |
| 500 | 0,26974 zł | 134,87 zł |
| 1 000 | 0,24550 zł | 245,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21911 zł | 438,22 zł |
| 4 000 | 0,20320 zł | 812,80 zł |
| 6 000 | 0,19523 zł | 1 171,38 zł |
| 10 000 | 0,18640 zł | 1 864,00 zł |
| 14 000 | 0,18124 zł | 2 537,36 zł |
| 20 000 | 0,17628 zł | 3 525,60 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

