0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R1H474KNT06

DigiKey Part Number
445-173160-1-ND - Cut Tape (CT)
445-173160-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R1H474KNT06
Description
CAP CER 0.47UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R1H474KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R1H474KRT06TDK1 192445-173276-1-ND1,22000 złDirect
FG16X7R2A474KNT06TDK1 234445-180821-1-ND2,26000 złUpgrade
FG14X7S2A474KRT06TDK3 724445-173144-1-ND2,12000 złSimilar
FA16X7R1H474KNU06TDK0445-174241-1-ND1,47000 złParametric Equivalent
In-Stock: 2 383
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
100,72500 zł7,25 zł
500,53080 zł26,54 zł
1000,47150 zł47,15 zł
5000,37064 zł185,32 zł
1 0000,33962 zł339,62 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,30511 zł610,22 zł
4 0000,28472 zł1 138,88 zł
6 0000,27450 zł1 647,00 zł
10 0000,26318 zł2 631,80 zł
14 0000,25657 zł3 591,98 zł
20 0000,25021 zł5 004,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł