Similar

FA28X8R1H683KRU06 | |
|---|---|
DigiKey Part Number | FA28X8R1H683KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H683KRU06 |
Description | CAP CER 0.068UF 50V X8R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H683KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP01H683JNU06 | TDK | 2 000 | 445-180679-1-ND | 4,17000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28116 zł | 562,32 zł |
| Unit Price without VAT: | 0,28116 zł |
|---|---|
| Unit Price with VAT: | 0,34583 zł |


