
FA24C0G2W472JNU06 | |
|---|---|
DigiKey Part Number | 445-180626-1-ND - Cut Tape (CT) 445-180626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W472JNU06 |
Description | CAP CER 4700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W472JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24NP02W472JNU06 | TDK | 1 598 | 445-174969-1-ND | 2,84000 zł | Direct |
| FA24C0G2W472JNU00 | TDK | 497 | 445-FA24C0G2W472JNU00-ND | 2,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,64500 zł | 16,45 zł |
| 50 | 1,25600 zł | 62,80 zł |
| 100 | 1,13610 zł | 113,61 zł |
| 500 | 0,93382 zł | 466,91 zł |
| 1 000 | 0,87127 zł | 871,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79639 zł | 1 592,78 zł |
| 4 000 | 0,75525 zł | 3 021,00 zł |
| 6 000 | 0,73465 zł | 4 407,90 zł |
| 10 000 | 0,71182 zł | 7 118,20 zł |
| 14 000 | 0,69847 zł | 9 778,58 zł |
| 20 000 | 0,68563 zł | 13 712,60 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

