
FA24C0G2W472JNU00 | |
|---|---|
DigiKey Part Number | 445-FA24C0G2W472JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W472JNU00 |
Description | CAP CER 4700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W472JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2W472JNU06 | TDK | 1 722 | 445-180626-1-ND | 2,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,59800 zł | 15,98 zł |
| 50 | 1,22020 zł | 61,01 zł |
| 100 | 1,10380 zł | 110,38 zł |
| 500 | 0,90710 zł | 453,55 zł |
| 1 000 | 0,84639 zł | 846,39 zł |
| 2 500 | 0,78226 zł | 1 955,65 zł |
| 5 000 | 0,74363 zł | 3 718,15 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

