
FA23X7R2J224KNU06 | |
|---|---|
DigiKey Part Number | 445-181550-1-ND - Cut Tape (CT) 445-181550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7R2J224KNU06 |
Description | CAP CER 0.22UF 630V X7R RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7R2J224KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 zł | 12,57 zł |
| 10 | 8,81200 zł | 88,12 zł |
| 50 | 7,32160 zł | 366,08 zł |
| 100 | 6,86090 zł | 686,09 zł |
| 500 | 6,08130 zł | 3 040,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,67300 zł | 5 673,00 zł |
| 2 000 | 5,47989 zł | 10 959,78 zł |
| 3 000 | 5,38310 zł | 16 149,30 zł |
| 5 000 | 5,27580 zł | 26 379,00 zł |
| Unit Price without VAT: | 12,57000 zł |
|---|---|
| Unit Price with VAT: | 15,46110 zł |

