
FA18NP01H220JNU06 | |
|---|---|
DigiKey Part Number | 445-180515-1-ND - Cut Tape (CT) 445-180515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H220JNU06 |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H220JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A220JNU06 | TDK | 1 830 | 445-180533-1-ND | 1,29000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 50 | 0,46460 zł | 23,23 zł |
| 100 | 0,41150 zł | 41,15 zł |
| 500 | 0,32124 zł | 160,62 zł |
| 1 000 | 0,29344 zł | 293,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26285 zł | 525,70 zł |
| 4 000 | 0,24461 zł | 978,44 zł |
| 6 000 | 0,23547 zł | 1 412,82 zł |
| 10 000 | 0,22534 zł | 2 253,40 zł |
| 14 000 | 0,21943 zł | 3 072,02 zł |
| 20 000 | 0,21374 zł | 4 274,80 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

