0.47 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45NX7R2E474M500JJ

DigiKey Part Number
445-10414-2-ND - Tape & Reel (TR)
445-10414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKG45NX7R2E474M500JJ
Description
CAP CER 0.47UF 250V X7R SMD
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7R2E474M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8N3X7R2E474K230KETDK0445-8772-1-ND4,17000 złMFR Recommended
CKG57NX7R2J474M500JJTDK3 294445-10509-1-ND19,17000 złSimilar
In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
115,62000 zł15,62 zł
1011,16000 zł111,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,15905 zł7 159,05 zł
Manufacturers Standard Package
Unit Price without VAT:15,62000 zł
Unit Price with VAT:19,21260 zł