CKG45NX7R1C226M500JH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 76
Unit Price: 13,54000 zł
Datasheet

MFR Recommended


TDK
In Stock: 4 740
Unit Price: 7,65000 zł
Datasheet

Similar


TDK
In Stock: 1 133
Unit Price: 16,59000 zł
Datasheet

Similar


TDK
In Stock: 11 676
Unit Price: 14,83000 zł
Datasheet

Similar


TDK
In Stock: 18 178
Unit Price: 17,88000 zł
Datasheet
22 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45NX7R1C226M500JH

DigiKey Part Number
445-2391-2-ND - Tape & Reel (TR)
445-2391-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKG45NX7R1C226M500JH
Description
CAP CER 22UF 16V X7R SMD
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7R1C226M500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG45KX7R1C226M290JHTDK76445-4085-1-ND13,54000 złDirect
CNC6P1X7R1E226M250AETDK4 740445-CNC6P1X7R1E226M250AECT-ND7,65000 złMFR Recommended
CKG57NX7R1E226M500JHTDK1 133445-2398-1-ND16,59000 złSimilar
CKG57NX7S1H226M500JHTDK11 676445-7107-1-ND14,83000 złSimilar
CKG57NX7S2A226M500JHTDK18 178445-5217-1-ND17,88000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes