
CKG45KX7T2J224M290JH | |
|---|---|
DigiKey Part Number | 445-7096-2-ND - Tape & Reel (TR) 445-7096-1-ND - Cut Tape (CT) 445-7096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2J224M290JH |
Description | CAP CER 0.22UF 630V X7T SMD |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2J224M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KE | TDK | 4 000 | 445-8872-1-ND | 5,49000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 zł | 13,61 zł |
| 10 | 9,63800 zł | 96,38 zł |
| 50 | 8,05280 zł | 402,64 zł |
| 100 | 7,56260 zł | 756,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 zł | 15,37 zł |
| 10 | 10,26300 zł | 102,63 zł |
| 50 | 8,19420 zł | 409,71 zł |
| 100 | 7,54890 zł | 754,89 zł |
| 500 | 6,44614 zł | 3 223,07 zł |
| Unit Price without VAT: | 13,61000 zł |
|---|---|
| Unit Price with VAT: | 16,74030 zł |

