
CKG32KX7R2E104K335AJ | |
|---|---|
DigiKey Part Number | 445-10306-2-ND - Tape & Reel (TR) 445-10306-1-ND - Cut Tape (CT) 445-10306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7R2E104K335AJ |
Description | CAP CER 0.1UF 250V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7R2E104K335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E104K200AE | TDK | 10 | 445-8789-1-ND | 2,12000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78374 zł | 6 783,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 zł | 14,58 zł |
| 10 | 10,37000 zł | 103,70 zł |
| 100 | 8,17450 zł | 817,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 zł | 16,45 zł |
| 10 | 11,02700 zł | 110,27 zł |
| 50 | 8,83260 zł | 441,63 zł |
| 100 | 8,14640 zł | 814,64 zł |
| 500 | 6,97506 zł | 3 487,53 zł |
| Unit Price without VAT: | 14,58000 zł |
|---|---|
| Unit Price with VAT: | 17,93340 zł |

