MFR Recommended

CKG32KX7R2E104K335AH | |
|---|---|
DigiKey Part Number | 445-10305-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG32KX7R2E104K335AH |
Description | CAP CER 0.1UF 250V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7R2E104K335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7T2J104K160AE | TDK | 38 865 | 445-8907-1-ND | 2,73000 zł | MFR Recommended |


