CKG32KX7R1E475M335AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2 574
Unit Price: 5,24000 zł
Datasheet

Similar


TDK
In Stock: 2
Unit Price: 13,79000 zł
Datasheet

Similar


TDK
In Stock: 1 018
Unit Price: 14,58000 zł
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7R1E475M335AH

DigiKey Part Number
445-5181-2-ND - Tape & Reel (TR)
445-5181-1-ND - Cut Tape (CT)
445-5181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7R1E475M335AH
Description
CAP CER 4.7UF 25V X7R SMD
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7R1E475M335AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Tolerance
±20%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S1H475K230AETDK2 574445-8915-1-ND5,24000 złMFR Recommended
CKG32KX7S2A475K335AHTDK2445-10328-1-ND13,79000 złSimilar
CKG45KX7S2A475M290JHTDK1 018445-5214-1-ND14,58000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes