MFR Recommended
Direct
Similar

CGJ4J2X7R2A153K125AA | |
|---|---|
DigiKey Part Number | 445-9183-2-ND - Tape & Reel (TR) 445-9183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R2A153K125AA |
Description | CAP CER 0.015UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R2A153K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F1C0G2A153J085AC | TDK | 30 192 | 445-172689-1-ND | 1,18000 zł | MFR Recommended |
| AC0805KRX7R0BB153 | YAGEO | 2 827 | 13-AC0805KRX7R0BB153CT-ND | 0,72000 zł | Direct |
| GCM216R72A153KA37D | Murata Electronics | 0 | GCM216R72A153KA37D-ND | 0,22460 zł | Similar |




