
CGJ4C2C0G2A152J060AA | |
|---|---|
DigiKey Part Number | 445-9163-2-ND - Tape & Reel (TR) 445-9163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A152J060AA |
Description | CAP CER 1500PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A152J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A152J060AA | TDK | 9 108 | 445-5751-1-ND | 0,61000 zł | MFR Recommended |
| CGJ4F3C0G2D152J085AA | TDK | 2 152 | 445-9178-1-ND | 1,62000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 100 | 0,45570 zł | 45,57 zł |
| 1 000 | 0,32910 zł | 329,10 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

