CGJ4C2C0G2A271J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 7 386
Unit Price: 0,54000 zł
Datasheet

Direct


YAGEO
In Stock: 882
Unit Price: 1,36000 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,77933 zł
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4C2C0G2A271J060AA

DigiKey Part Number
445-9166-2-ND - Tape & Reel (TR)
445-9166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4C2C0G2A271J060AA
Description
CAP CER 270PF 100V C0G 0805
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4C2C0G2A271J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN271YAGEO7 38613-AC0603JRNPO0BN271CT-ND0,54000 złDirect
AC0805JRNPO0BN271YAGEO88213-AC0805JRNPO0BN271CT-ND1,36000 złDirect
0805J1000271JFTKnowles Syfer00805J1000271JFT-ND1,77933 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes