MFR Recommended
Upgrade
Upgrade
Upgrade

CGJ3E2X7R1A474K080AA | |
|---|---|
DigiKey Part Number | 445-8138-2-ND - Tape & Reel (TR) 445-8138-1-ND - Cut Tape (CT) 445-8138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1A474K080AA |
Description | CAP CER 0.47UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1A474K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1C474K080AC | TDK | 11 796 | 445-5672-1-ND | 0,47000 zł | MFR Recommended |
| CGJ3E2X7R1C474K080AA | TDK | 1 420 | 445-13342-1-ND | 0,93000 zł | Upgrade |
| C0603T474K4RALTU | KEMET | 0 | 399-C0603T474K4RALTUTR-ND | 1,36907 zł | Upgrade |
| C0603T474K4RCLTU | KEMET | 0 | 399-C0603T474K4RCLTUTR-ND | 1,65380 zł | Upgrade |




