Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CGA3E2X7R1H221K | |
|---|---|
DigiKey Part Number | 445-7111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H221K |
Description | CAP CER 220PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H221K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H221K050BA | TDK | 47 875 | 445-6886-1-ND | 0,36000 zł | Similar |
| CGA3E2C0G1H221J080AA | TDK | 953 | 445-5644-1-ND | 0,50000 zł | Similar |
| CGA3E2C0G2A221J080AA | TDK | 53 980 | 445-5728-1-ND | 0,54000 zł | Similar |
| CGA3E2NP01H221J080AA | TDK | 5 336 | 445-12400-1-ND | 0,65000 zł | Similar |
| CGA3E2NP02A221J080AA | TDK | 316 | 445-12356-1-ND | 0,68000 zł | Similar |





