
CGA5L3X7R1H105M160AB | |
|---|---|
DigiKey Part Number | 445-12929-2-ND - Tape & Reel (TR) 445-12929-1-ND - Cut Tape (CT) 445-12929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H105M160AB |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H105M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,56000 zł | 5,60 zł |
| 50 | 0,40360 zł | 20,18 zł |
| 100 | 0,35620 zł | 35,62 zł |
| 500 | 0,27598 zł | 137,99 zł |
| 1 000 | 0,25132 zł | 251,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22443 zł | 448,86 zł |
| 4 000 | 0,20821 zł | 832,84 zł |
| 6 000 | 0,20010 zł | 1 200,60 zł |
| 10 000 | 0,19111 zł | 1 911,10 zł |
| 14 000 | 0,18586 zł | 2 602,04 zł |
| 20 000 | 0,18080 zł | 3 616,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

