
CGA4J3X7R1V105M125AB | |
|---|---|
DigiKey Part Number | 445-12768-2-ND - Tape & Reel (TR) 445-12768-1-ND - Cut Tape (CT) 445-12768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V105M125AB |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V105M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 50 | 0,44880 zł | 22,44 zł |
| 100 | 0,39710 zł | 39,71 zł |
| 500 | 0,30960 zł | 154,80 zł |
| 1 000 | 0,28260 zł | 282,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25294 zł | 505,88 zł |
| 4 000 | 0,23521 zł | 940,84 zł |
| 6 000 | 0,22633 zł | 1 357,98 zł |
| 10 000 | 0,21650 zł | 2 165,00 zł |
| 14 000 | 0,21075 zł | 2 950,50 zł |
| 20 000 | 0,20522 zł | 4 104,40 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

