Similar
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CGA4F3X7R2E102K | |
|---|---|
DigiKey Part Number | 445-5828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E102K |
Description | CAP CER 1000PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E102K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C4C0G2W102J060AA | TDK | 14 903 | 445-15536-1-ND | 1,04000 zł | Similar |
| CGA4C4NP02W102J060AA | TDK | 19 128 | 445-172591-1-ND | 1,87000 zł | Similar |
| CGA4F3C0G2E102J085AA | TDK | 14 | 445-5759-1-ND | 0,65000 zł | Similar |
| AC0805KRX7RYBB102 | YAGEO | 1 817 | 311-3182-1-ND | 0,93000 zł | Direct |
| AC0805KRX7RBBB102 | YAGEO | 8 846 | 311-3179-1-ND | 1,26000 zł | Upgrade |





