Similar
Upgrade

CGA4F3X7S2A224K | |
|---|---|
DigiKey Part Number | 445-6972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7S2A224K |
Description | CAP CER 0.22UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7S2A224K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7S2A224K085AB | TDK | 19 731 | 445-6038-1-ND | 1,44000 zł | Similar |
| C0805C224K1RACAUTO | KEMET | 28 296 | 399-6946-1-ND | 1,83000 zł | Upgrade |



