CGA4F2X8R1E154M085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 508
Unit Price: 1,22000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,22000 zł
Datasheet
0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F2X8R1E154M085AA

DigiKey Part Number
445-12815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X8R1E154M085AA
Description
CAP CER 0.15UF 25V X8R 0805
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X8R1E154M085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X8R1H154M125ABTDK508445-12823-1-ND1,22000 złDirect
CGA4J3X8R1H154K125ABTDK0445-12822-1-ND1,22000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes