
CGA3E2C0G1H103J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H103J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H103J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H103J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H103J080AE |
Description | CAP CER 10000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H103J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 50 | 0,61480 zł | 30,74 zł |
| 100 | 0,54720 zł | 54,72 zł |
| 500 | 0,43362 zł | 216,81 zł |
| 1 000 | 0,39861 zł | 398,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33622 zł | 1 344,88 zł |
| 8 000 | 0,31727 zł | 2 538,16 zł |
| 12 000 | 0,30779 zł | 3 693,48 zł |
| 20 000 | 0,29727 zł | 5 945,40 zł |
| 28 000 | 0,29112 zł | 8 151,36 zł |
| 40 000 | 0,28521 zł | 11 408,40 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

