Similar

CGA3E2C0G1H6R8D080AD | |
|---|---|
DigiKey Part Number | 445-9798-2-ND - Tape & Reel (TR) 445-9798-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H6R8D080AD |
Description | CAP CER 6.8PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H6R8D080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0506P80DFT | Knowles Syfer | 0 | 0603J0506P80DFT-ND | 0,80856 zł | Similar |


