
CGA2B3X7R1E154M050BB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1E154M050BBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1E154M050BBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1E154M050BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E154M050BB |
Description | CAP CER 0.15UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E154M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X7R1V154K050BC | TDK | 41 535 | 445-175566-1-ND | 0,61000 zł | Upgrade |
| CGA2B3X7R1E154K050BB | TDK | 50 297 | 445-CGA2B3X7R1E154K050BBCT-ND | 0,61000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,33800 zł | 3,38 zł |
| 50 | 0,23700 zł | 11,85 zł |
| 100 | 0,20680 zł | 20,68 zł |
| 500 | 0,15570 zł | 77,85 zł |
| 1 000 | 0,14004 zł | 140,04 zł |
| 2 500 | 0,12351 zł | 308,77 zł |
| 5 000 | 0,11356 zł | 567,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10238 zł | 1 023,80 zł |
| 20 000 | 0,09585 zł | 1 917,00 zł |
| 30 000 | 0,09258 zł | 2 777,40 zł |
| 50 000 | 0,08895 zł | 4 447,50 zł |
| 70 000 | 0,08684 zł | 6 078,80 zł |
| 100 000 | 0,08480 zł | 8 480,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

