0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1E224K050BE

DigiKey Part Number
445-175568-2-ND - Tape & Reel (TR)
445-175568-1-ND - Cut Tape (CT)
445-175568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1E224K050BE
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1E224K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99 425
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,45600 zł4,56 zł
500,32600 zł16,30 zł
1000,28650 zł28,65 zł
5000,21962 zł109,81 zł
1 0000,19897 zł198,97 zł
2 5000,17724 zł443,10 zł
5 0000,16415 zł820,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14901 zł1 490,10 zł
20 0000,14040 zł2 808,00 zł
30 0000,13610 zł4 083,00 zł
50 0000,13132 zł6 566,00 zł
70 0000,12853 zł8 997,10 zł
100 0000,12585 zł12 585,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł