
CGA2B1X7S1C474K050BE | |
|---|---|
DigiKey Part Number | 445-175199-2-ND - Tape & Reel (TR) 445-175199-1-ND - Cut Tape (CT) 445-175199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7S1C474K050BE |
Description | CAP CER 0.47UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7S1C474K050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,56400 zł | 5,64 zł |
| 50 | 0,40720 zł | 20,36 zł |
| 100 | 0,35940 zł | 35,94 zł |
| 500 | 0,27864 zł | 139,32 zł |
| 1 000 | 0,25380 zł | 253,80 zł |
| 2 500 | 0,22758 zł | 568,95 zł |
| 5 000 | 0,21179 zł | 1 058,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19312 zł | 1 931,20 zł |
| 20 000 | 0,18274 zł | 3 654,80 zł |
| 30 000 | 0,17754 zł | 5 326,20 zł |
| 50 000 | 0,17177 zł | 8 588,50 zł |
| 70 000 | 0,16840 zł | 11 788,00 zł |
| 100 000 | 0,16516 zł | 16 516,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |


