Upgrade

CGA2B1X7R1V154M050BC | |
|---|---|
DigiKey Part Number | CGA2B1X7R1V154M050BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1V154M050BC |
Description | CAP CER 0.15UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1V154M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X7R1V154K050BC | TDK | 41 785 | 445-175566-1-ND | 0,61000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10238 zł | 1 023,80 zł |
| Unit Price without VAT: | 0,10238 zł |
|---|---|
| Unit Price with VAT: | 0,12593 zł |


