
CAA573X7T2J155M640LH | |
|---|---|
DigiKey Part Number | 445-CAA573X7T2J155M640LHTR-ND - Tape & Reel (TR) 445-CAA573X7T2J155M640LHCT-ND - Cut Tape (CT) 445-CAA573X7T2J155M640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7T2J155M640LH |
Description | CAP CER 1.5UF 630V X7T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA573X7T2J155M640LH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 L-Lead |
Capacitance | Size / Dimension 0.236" L x 0.331" W (6.00mm x 8.40mm) |
Tolerance ±20% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 zł | 33,50 zł |
| 10 | 25,23300 zł | 252,33 zł |
| 50 | 21,93760 zł | 1 096,88 zł |
| 100 | 20,91750 zł | 2 091,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,83268 zł | 7 533,07 zł |
| 800 | 18,27938 zł | 14 623,50 zł |
| 1 200 | 18,00212 zł | 21 602,54 zł |
| 2 000 | 17,69484 zł | 35 389,68 zł |
| Unit Price without VAT: | 33,50000 zł |
|---|---|
| Unit Price with VAT: | 41,20500 zł |

