1 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R2E105M230KE

DigiKey Part Number
445-6839-2-ND - Tape & Reel (TR)
445-6839-1-ND - Cut Tape (CT)
445-6839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E105M230KE
Description
CAP CER 1UF 250V X7R 2220
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E105M230KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R2E105K230KETDK379445-8879-1-ND6,14000 złUpgrade
C5750X7R2E105K230KMTDK826445-6130-1-ND5,71000 złUpgrade
C5750X7T2W105K250KETDK10 554445-8877-1-ND14,61000 złSimilar
C5750X7T2W105M250KETDK7 154445-6841-1-ND14,61000 złSimilar
2220Y2500105JXTKnowles Syfer02220Y2500105JXT-ND9,58628 złUpgrade
In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 zł6,14 zł
104,07900 zł40,79 zł
503,26260 zł163,13 zł
1003,01120 zł301,12 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,51198 zł1 255,99 zł
1 0002,38418 zł2 384,18 zł
1 5002,32013 zł3 480,19 zł
2 5002,24915 zł5 622,88 zł
3 5002,20767 zł7 726,84 zł
5 0002,16775 zł10 838,75 zł
Manufacturers Standard Package
Unit Price without VAT:6,14000 zł
Unit Price with VAT:7,55220 zł