
C4532C0G1H224J320KA | |
|---|---|
DigiKey Part Number | 445-2709-2-ND - Tape & Reel (TR) 445-2709-1-ND - Cut Tape (CT) 445-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H224J320KA |
Description | CAP CER 0.22UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H224J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 zł | 6,79 zł |
| 10 | 4,55000 zł | 45,50 zł |
| 50 | 3,66120 zł | 183,06 zł |
| 100 | 3,38650 zł | 338,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83874 zł | 1 419,37 zł |
| 1 000 | 2,69920 zł | 2 699,20 zł |
| 1 500 | 2,62928 zł | 3 943,92 zł |
| 2 500 | 2,55181 zł | 6 379,53 zł |
| 3 500 | 2,50650 zł | 8 772,75 zł |
| 5 000 | 2,46292 zł | 12 314,60 zł |
| Unit Price without VAT: | 6,79000 zł |
|---|---|
| Unit Price with VAT: | 8,35170 zł |


