
C3225X8R1C106M250AB | |
|---|---|
DigiKey Part Number | 445-14944-2-ND - Tape & Reel (TR) 445-14944-1-ND - Cut Tape (CT) 445-14944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C106M250AB |
Description | CAP CER 10UF 16V X8R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C106M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1C106K250AB | TDK | 947 | 445-8857-1-ND | 6,57000 zł | Upgrade |
| C3225X8R1E106K250AC | TDK | 1 392 | 445-174832-1-ND | 7,00000 zł | Upgrade |
| C3225X8R1E106M250AC | TDK | 1 476 | 445-175234-1-ND | 7,00000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,39500 zł | 43,95 zł |
| 50 | 3,53040 zł | 176,52 zł |
| 100 | 3,26330 zł | 326,33 zł |
| 500 | 2,81160 zł | 1 405,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,59554 zł | 2 595,54 zł |
| 2 000 | 2,48376 zł | 4 967,52 zł |
| 3 000 | 2,42776 zł | 7 283,28 zł |
| 5 000 | 2,36570 zł | 11 828,50 zł |
| 7 000 | 2,32941 zł | 16 305,87 zł |
| 10 000 | 2,29451 zł | 22 945,10 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

