Similar
Similar
Similar



C3225Y5V1A476Z | |
|---|---|
DigiKey Part Number | 445-1409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225Y5V1A476Z |
Description | CAP CER 47UF 10V Y5V 1210 |
Customer Reference | |
Detailed Description | 47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225Y5V1A476Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1A476M250AC | TDK | 155 982 | 445-6711-1-ND | 3,30000 zł | Similar |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 421 586 | 1276-3376-1-ND | 2,59000 zł | Similar |
| GRM32ER61C476ME15L | Murata Electronics | 317 865 | 490-3888-1-ND | 4,63000 zł | Similar |




