
C3216X7S0G336M160AB | |
|---|---|
DigiKey Part Number | 445-14812-2-ND - Tape & Reel (TR) 445-14812-1-ND - Cut Tape (CT) 445-14812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0G336M160AB |
Description | CAP CER 33UF 4V X7S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0G336M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S0J336M160AC | TDK | 4 595 | 445-14814-1-ND | 3,09000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,12600 zł | 21,26 zł |
| 50 | 1,64460 zł | 82,23 zł |
| 100 | 1,49660 zł | 149,66 zł |
| 500 | 1,24622 zł | 623,11 zł |
| 1 000 | 1,16881 zł | 1 168,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,07353 zł | 2 147,06 zł |
| 4 000 | 1,02258 zł | 4 090,32 zł |
| 6 000 | 0,99706 zł | 5 982,36 zł |
| 10 000 | 0,96877 zł | 9 687,70 zł |
| 14 000 | 0,95224 zł | 13 331,36 zł |
| 20 000 | 0,93633 zł | 18 726,60 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

